


NCP4305DMNTWG | |
|---|---|
DigiKey Part Number | NCP4305DMNTWGOSTR-ND - Tape & Reel (TR) NCP4305DMNTWGOSCT-ND - Cut Tape (CT) NCP4305DMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4305DMNTWG |
Description | IC DVR SECONDARY SIDE SYNC 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4305DMNTWG Models |
Category | Voltage - Supply 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (4x4) |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥6.80440 | ¥170.11 |
| 100 | ¥6.01720 | ¥601.72 |
| 250 | ¥5.64212 | ¥1,410.53 |
| 500 | ¥5.41618 | ¥2,708.09 |
| 1,000 | ¥5.31430 | ¥5,314.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.80646 | ¥19,225.84 |
| 8,000 | ¥4.70569 | ¥37,645.52 |





