



NCP3337MNADJR2G | |
|---|---|
DigiKey Part Number | NCP3337MNADJR2GOSTR-ND - Tape & Reel (TR) NCP3337MNADJR2GOSCT-ND - Cut Tape (CT) NCP3337MNADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3337MNADJR2G |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3337MNADJR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.34V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.28500 | ¥52.85 |
| 25 | ¥4.76040 | ¥119.01 |
| 100 | ¥4.18300 | ¥418.30 |
| 250 | ¥3.90708 | ¥976.77 |
| 500 | ¥3.74086 | ¥1,870.43 |
| 1,000 | ¥3.61374 | ¥3,613.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.33496 | ¥10,004.88 |
| 6,000 | ¥3.25464 | ¥19,527.84 |


