
NCP3136MNTXG | |
|---|---|
DigiKey Part Number | NCP3136MNTXGOSTR-ND - Tape & Reel (TR) NCP3136MNTXGOSCT-ND - Cut Tape (CT) NCP3136MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3136MNTXG |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3136MNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.35400 | ¥103.54 |
| 25 | ¥9.40800 | ¥235.20 |
| 100 | ¥8.37010 | ¥837.01 |
| 250 | ¥7.87404 | ¥1,968.51 |
| 500 | ¥7.57532 | ¥3,787.66 |
| 1,000 | ¥7.53240 | ¥7,532.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.82104 | ¥20,463.12 |
| 6,000 | ¥6.67675 | ¥40,060.50 |

