
NCP3133AMNTXG | |
|---|---|
DigiKey Part Number | NCP3133AMNTXGOSTR-ND - Tape & Reel (TR) NCP3133AMNTXGOSCT-ND - Cut Tape (CT) NCP3133AMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3133AMNTXG |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3133AMNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.62V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53310RGTT | Texas Instruments | 180 | 296-28100-1-ND | ¥44.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.48500 | ¥84.85 |
| 25 | ¥7.69440 | ¥192.36 |
| 100 | ¥6.81860 | ¥681.86 |
| 250 | ¥6.40196 | ¥1,600.49 |
| 500 | ¥6.15056 | ¥3,075.28 |
| 1,000 | ¥6.06588 | ¥6,065.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.52237 | ¥16,567.11 |
| 6,000 | ¥5.40098 | ¥32,405.88 |


