Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308SN090T1G

DigiKey Part Number
488-NCP308SN090T1GTR-ND - Tape & Reel (TR)
488-NCP308SN090T1GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP308SN090T1G
Description
IC SUPERVISOR 1 CHANNEL 6TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP308SN090T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
6-TSOP
Voltage - Threshold
0.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,917
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.06000¥8.06
10¥5.74800¥57.48
25¥5.17480¥129.37
100¥4.54980¥454.98
250¥4.25152¥1,062.88
500¥4.07158¥2,035.79
1,000¥3.92350¥3,923.50