
NCP308SN090T1G | |
|---|---|
DigiKey Part Number | 488-NCP308SN090T1GTR-ND - Tape & Reel (TR) 488-NCP308SN090T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP308SN090T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN090T1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package 6-TSOP |
Voltage - Threshold 0.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.06000 | ¥8.06 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.17480 | ¥129.37 |
| 100 | ¥4.54980 | ¥454.98 |
| 250 | ¥4.25152 | ¥1,062.88 |
| 500 | ¥4.07158 | ¥2,035.79 |
| 1,000 | ¥3.92350 | ¥3,923.50 |

