Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP164CSNADJT1G

DigiKey Part Number
488-NCP164CSNADJT1GTR-ND - Tape & Reel (TR)
488-NCP164CSNADJT1GCT-ND - Cut Tape (CT)
488-NCP164CSNADJT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP164CSNADJT1G
Description
IC REG LIN POS ADJ 300MA 5-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.1V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Max)
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.69700¥46.97
25¥4.22440¥105.61
100¥3.70410¥370.41
250¥3.45552¥863.88
500¥3.30552¥1,652.76
1,000¥3.18213¥3,182.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.94144¥8,824.32
6,000¥2.86903¥17,214.18
Manufacturers Standard Package