


NCP163ASN250T1G | |
|---|---|
DigiKey Part Number | 488-NCP163ASN250T1GTR-ND - Tape & Reel (TR) 488-NCP163ASN250T1GCT-ND - Cut Tape (CT) 488-NCP163ASN250T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN250T1G |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP163ASN250T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.175V @ 250mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.23300 | ¥22.33 |
| 25 | ¥1.98800 | ¥49.70 |
| 100 | ¥1.71770 | ¥171.77 |
| 250 | ¥1.58852 | ¥397.13 |
| 500 | ¥1.51044 | ¥755.22 |
| 1,000 | ¥1.44642 | ¥1,446.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32739 | ¥3,982.17 |
| 6,000 | ¥1.28975 | ¥7,738.50 |






