


NCP161ASN500T1G | |
|---|---|
DigiKey Part Number | 488-NCP161ASN500T1GTR-ND - Tape & Reel (TR) 488-NCP161ASN500T1GCT-ND - Cut Tape (CT) 488-NCP161ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN500T1G |
Description | IC REG LINEAR 5V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.26700 | ¥32.67 |
| 25 | ¥2.92440 | ¥73.11 |
| 100 | ¥2.54720 | ¥254.72 |
| 250 | ¥2.36588 | ¥591.47 |
| 500 | ¥2.25704 | ¥1,128.52 |
| 1,000 | ¥2.16724 | ¥2,167.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.99649 | ¥5,989.47 |
| 6,000 | ¥1.94384 | ¥11,663.04 |





