



NCP1612ADR2G | |
|---|---|
DigiKey Part Number | NCP1612ADR2GOSTR-ND - Tape & Reel (TR) NCP1612ADR2GOSCT-ND - Cut Tape (CT) NCP1612ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1612ADR2G |
Description | IC PFC CTRLR CCFF/CRM 10SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1612ADR2G Models |
Category | Voltage - Supply 9.5V ~ 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width) |
Mode Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | Supplier Device Package 10-SOIC |
Current - Startup 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.08700 | ¥60.87 |
| 25 | ¥5.49440 | ¥137.36 |
| 100 | ¥4.84030 | ¥484.03 |
| 250 | ¥4.52852 | ¥1,132.13 |
| 500 | ¥4.34030 | ¥2,170.15 |
| 1,000 | ¥4.21972 | ¥4,219.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.90484 | ¥9,762.10 |
| 5,000 | ¥3.80918 | ¥19,045.90 |

