Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP110AFCT120T2G

DigiKey Part Number
488-NCP110AFCT120T2GTR-ND - Tape & Reel (TR)
488-NCP110AFCT120T2GCT-ND - Cut Tape (CT)
488-NCP110AFCT120T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP110AFCT120T2G
Description
IC REG LINEAR 1.2V 200MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP110AFCT120T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
95dB ~ 55dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.19V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,829
Factory Stock: 940,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.31500¥13.15
25¥1.16440¥29.11
100¥0.99410¥99.41
250¥0.91332¥228.33
500¥0.86472¥432.36
1,000¥0.82452¥824.52
2,500¥0.78221¥1,955.52
5,000¥0.77690¥3,884.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.71426¥7,142.60
20,000¥0.69748¥13,949.60
Manufacturers Standard Package