


NCP110AFCT085T2G | |
|---|---|
DigiKey Part Number | 488-NCP110AFCT085T2GTR-ND - Tape & Reel (TR) 488-NCP110AFCT085T2GCT-ND - Cut Tape (CT) 488-NCP110AFCT085T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AFCT085T2G |
Description | IC REG LIN 0.85V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 90dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage - Output (Min/Fixed) 0.85V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.31500 | ¥13.15 |
| 25 | ¥1.16440 | ¥29.11 |
| 100 | ¥0.99410 | ¥99.41 |
| 250 | ¥0.91332 | ¥228.33 |
| 500 | ¥0.86472 | ¥432.36 |
| 1,000 | ¥0.82452 | ¥824.52 |
| 2,500 | ¥0.78221 | ¥1,955.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.73466 | ¥3,673.30 |
| 10,000 | ¥0.71426 | ¥7,142.60 |


