
NCN26000XMNEVB | |
|---|---|
DigiKey Part Number | 488-NCN26000XMNEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCN26000XMNEVB |
Description | EVAL BOARD FOR NCN26000 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NCN26000 - Ethernet PHY Interface Evaluation Board |
Category | Function Ethernet PHY |
Manufacturer onsemi | Utilized IC / Part NCN26000 |
Packaging Box | Primary Attributes 10BASE-T1S |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥629.26000 | ¥629.26 |
| 10 | ¥627.77500 | ¥6,277.75 |





