I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9311R2

DigiKey Part Number
488-NCID9311R2TR-ND - Tape & Reel (TR)
488-NCID9311R2CT-ND - Cut Tape (CT)
488-NCID9311R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCID9311R2
Description
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
170ns, 170ns
Part Status
Active
Pulse Width Distortion (Max)
60ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.7ns, 2ns
Type
I2C, SPI
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Bidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
10¥35.42800¥354.28
25¥32.69840¥817.46
100¥29.69170¥2,969.17
250¥28.46844¥7,117.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥26.17749¥19,633.12
1,500¥25.56162¥38,342.43
Manufacturers Standard Package