Upgrade
Upgrade
Similar
Direct
Similar
Similar
Similar
Similar

NC7WZ04P6 | |
|---|---|
DigiKey Part Number | NC7WZ04P6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WZ04P6 |
Description | IC INVERTER 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ04P6 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88 (SC-70-6) |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ04DFT1G | onsemi | 2,551 | NL27WZ04DFT1GOSCT-ND | ¥0.83000 | Upgrade |
| NL27WZ04DFT2G | onsemi | 13,984 | NL27WZ04DFT2GOSCT-ND | ¥0.83000 | Upgrade |
| NL27WZ04DBVT1G | onsemi | 3,131 | 488-NL27WZ04DBVT1GCT-ND | ¥0.91000 | Similar |
| SN74LVC2G04DCKR | Texas Instruments | 24,196 | 296-13262-1-ND | ¥1.82000 | Direct |
| 74LVC2G04GW,125 | Nexperia USA Inc. | 4,825 | 1727-4032-1-ND | ¥1.08000 | Similar |






