
NC7WZ04FHX | |
|---|---|
DigiKey Part Number | NC7WZ04FHXTR-ND - Tape & Reel (TR) NC7WZ04FHXCT-ND - Cut Tape (CT) NC7WZ04FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ04FHX |
Description | IC INVERTER 2CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ04FHX Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak2™ |
Number of Circuits 2 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.76415 | ¥3,820.75 |

