Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WV07P6X

DigiKey Part Number
NC7WV07P6XTR-ND - Tape & Reel (TR)
NC7WV07P6XCT-ND - Cut Tape (CT)
NC7WV07P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WV07P6X
Description
IC BUFF 0.9V/3.6V SC-88
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7WV07P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-88 (SC-70-6)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G07GW,125Nexperia USA Inc.1,5531727-3204-1-ND¥1.57000Similar
SN74AUC2G07DCKRTexas Instruments3,165296-SN74AUC2G07DCKRCT-ND¥4.96000Similar
In-Stock: 2,736
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.59600¥15.96
25¥1.41240¥35.31
100¥1.21240¥121.24
250¥1.11712¥279.28
500¥1.05972¥529.86
1,000¥1.01233¥1,012.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95378¥2,861.34
6,000¥0.92512¥5,550.72
Manufacturers Standard Package