
NC7SZU04AM5X | |
|---|---|
DigiKey Part Number | 488-NC7SZU04AM5XTR-ND - Tape & Reel (TR) 488-NC7SZU04AM5XCT-ND - Cut Tape (CT) 488-NC7SZU04AM5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04AM5X |
Description | SINGLE UNBUFRD INVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.41680 | ¥10.42 |
| 100 | ¥0.34900 | ¥34.90 |
| 250 | ¥0.31656 | ¥79.14 |
| 500 | ¥0.29706 | ¥148.53 |
| 1,000 | ¥0.28093 | ¥280.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26100 | ¥783.00 |
| 6,000 | ¥0.25123 | ¥1,507.38 |




