NC7SZ126FHX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.02014
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,743
Unit Price: ¥1.41000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ126FHX

DigiKey Part Number
NC7SZ126FHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ126FHX
Description
IC BUFF 1.65V 6-MICROPAK2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ126FHX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
1
Supplier Device Package
6-MicroPak2™
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ126FHX-L22175onsemi0488-NC7SZ126FHX-L22175TR-ND¥0.00000MFR Recommended
74LVC1G126GN,132Nexperia USA Inc.01727-74LVC1G126GN,132TR-ND¥1.02014Similar
74LVC1G126GS,132Nexperia USA Inc.2,7431727-74LVC1G126GS,132CT-ND¥1.41000Similar
Available To Order
Factory Stock: 190,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.76415¥3,820.75
Manufacturers Standard Package