
NC7SZ04FHX | |
|---|---|
DigiKey Part Number | NC7SZ04FHXTR-ND - Tape & Reel (TR) NC7SZ04FHXCT-ND - Cut Tape (CT) NC7SZ04FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04FHX |
Description | IC INVERTER 1CH 1-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ04FHX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak2™ |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04FW4-7 | Diodes Incorporated | 342 | 74LVC1G04FW4-7DICT-ND | ¥1.24000 | Direct |
| 74LVC1G04GS,132 | Nexperia USA Inc. | 9,007 | 1727-8030-1-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24900 | ¥12.49 |
| 25 | ¥1.10480 | ¥27.62 |
| 100 | ¥0.94440 | ¥94.44 |
| 250 | ¥0.86768 | ¥216.92 |
| 500 | ¥0.82138 | ¥410.69 |
| 1,000 | ¥0.78309 | ¥783.09 |
| 2,500 | ¥0.75918 | ¥1,897.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.71843 | ¥3,592.15 |
| 10,000 | ¥0.69841 | ¥6,984.10 |

