XOR (Exclusive OR) IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST86P5X

DigiKey Part Number
NC7ST86P5XTR-ND - Tape & Reel (TR)
NC7ST86P5XCT-ND - Cut Tape (CT)
NC7ST86P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7ST86P5X
Description
IC GATE XOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST86P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
28ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.40500¥4.05
25¥0.34720¥8.68
100¥0.29110¥29.11
250¥0.26300¥65.75
500¥0.24628¥123.14
1,000¥0.23255¥232.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21552¥646.56
6,000¥0.20719¥1,243.14
Manufacturers Standard Package