XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST86M5X

DigiKey Part Number
NC7ST86M5XTR-ND - Tape & Reel (TR)
NC7ST86M5XCT-ND - Cut Tape (CT)
NC7ST86M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7ST86M5X
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST86M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
28ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.67100¥16.71
25¥1.48200¥37.05
100¥1.27280¥127.28
250¥1.17336¥293.34
500¥1.11348¥556.74
1,000¥1.06402¥1,064.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00301¥3,009.03
6,000¥0.97316¥5,838.96
Manufacturers Standard Package