
NC7SPU04P5X | |
|---|---|
DigiKey Part Number | NC7SPU04P5XTR-ND - Tape & Reel (TR) NC7SPU04P5XCT-ND - Cut Tape (CT) NC7SPU04P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SPU04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SPU04P5X Models |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.9V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.41400 | ¥14.14 |
| 25 | ¥1.24720 | ¥31.18 |
| 100 | ¥1.06850 | ¥106.85 |
| 250 | ¥0.98280 | ¥245.70 |
| 500 | ¥0.93120 | ¥465.60 |
| 1,000 | ¥0.88869 | ¥888.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83621 | ¥2,508.63 |
| 6,000 | ¥0.81052 | ¥4,863.12 |


