Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7VQ14MMNHTBG

DigiKey Part Number
NB7VQ14MMNHTBGOSTR-ND - Tape & Reel (TR)
NB7VQ14MMNHTBGOSCT-ND - Cut Tape (CT)
NB7VQ14MMNHTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7VQ14MMNHTBG
Description
IC CLK BUFFER 1:4 8.5GHZ 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7VQ14MMNHTBG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
onsemi
Output
CML
Series
Frequency - Max
8.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-QFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.26000¥97.26
10¥76.16700¥761.67
25¥70.90360¥1,772.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥62.61210¥6,261.21
200¥60.54465¥12,108.93
Manufacturers Standard Package