
NB7L14MN1TWG | |
|---|---|
DigiKey Part Number | 488-NB7L14MN1TWGTR-ND - Tape & Reel (TR) 488-NB7L14MN1TWGCT-ND - Cut Tape (CT) 488-NB7L14MN1TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L14MN1TWG |
Description | IC CLK BUFFER 1:4 8GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output LVPECL |
Series | Frequency - Max 8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L14MNG | onsemi | 220 | NB7L14MNGOS-ND | ¥129.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.99000 | ¥164.99 |
| 10 | ¥131.50100 | ¥1,315.01 |
| 25 | ¥123.13680 | ¥3,078.42 |
| 100 | ¥114.12590 | ¥11,412.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥98.13258 | ¥294,397.74 |

