Image for NB3RL02FCT2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3RL02FCT2G

DigiKey Part Number
NB3RL02FCT2GOSTR-ND - Tape & Reel (TR)
NB3RL02FCT2GOSCT-ND - Cut Tape (CT)
NB3RL02FCT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3RL02FCT2G
Description
IC CLK BUFFER 1:2 52MHZ 8WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NB3RL02FCT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
onsemi
Frequency - Max
52 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFBGA, WLCSP
Ratio - Input:Output
1:2
Supplier Device Package
8-WLCSP (1.57x0.77)
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,589
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥6.42600¥64.26
25¥5.80240¥145.06
100¥5.11500¥511.50
250¥4.78768¥1,196.92
500¥4.59034¥2,295.17
1,000¥4.42858¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.06459¥12,193.77
6,000¥3.97015¥23,820.90
Manufacturers Standard Package