Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3H83905CDTR2G

DigiKey Part Number
488-NB3H83905CDTR2GTR-ND - Tape & Reel (TR)
488-NB3H83905CDTR2GCT-ND - Cut Tape (CT)
488-NB3H83905CDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3H83905CDTR2G
Description
IC CLK BUFFER 1:6 100MHZ 16TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3H83905CDTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
onsemi
Frequency - Max
100 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.6V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:6
Supplier Device Package
16-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,041
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.44000¥40.44
10¥30.74000¥307.40
25¥28.31640¥707.91
100¥25.65190¥2,565.19
250¥24.38128¥6,095.32
500¥24.18644¥12,093.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.46186¥53,654.65
Manufacturers Standard Package