
MUR820G | |
|---|---|
DigiKey Part Number | MUR820GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR820G |
Description | DIODE STANDARD 200V 8A TO2202 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR820G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 50 | ¥6.73180 | ¥336.59 |
| 100 | ¥6.00900 | ¥600.90 |
| 500 | ¥4.73888 | ¥2,369.44 |
| 1,000 | ¥4.33025 | ¥4,330.25 |
| 2,000 | ¥3.98655 | ¥7,973.10 |
| 5,000 | ¥3.61473 | ¥18,073.65 |
| 10,000 | ¥3.49614 | ¥34,961.40 |





