
MUR260RLG | |
|---|---|
DigiKey Part Number | MUR260RLGOSTR-ND - Tape & Reel (TR) MUR260RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR260RLG |
Description | DIODE STANDARD 600V 2A AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.63900 | ¥36.39 |
| 100 | ¥2.33380 | ¥233.38 |
| 500 | ¥1.76912 | ¥884.56 |
| 1,000 | ¥1.58693 | ¥1,586.93 |
| 2,000 | ¥1.43340 | ¥2,866.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.17326 | ¥5,866.30 |
| 10,000 | ¥1.07807 | ¥10,780.70 |

