Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR110RLG

DigiKey Part Number
MUR110RLGOSTR-ND - Tape & Reel (TR)
MUR110RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR110RLG
Description
DIODE STANDARD 100V 1A AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR110RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,228
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.29100¥32.91
100¥2.10220¥210.22
500¥1.58768¥793.84
1,000¥1.42153¥1,421.53
2,000¥1.28156¥2,563.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.04624¥5,231.20
10,000¥0.95941¥9,594.10
Manufacturers Standard Package