MUN5230DW1T1G | ||
---|---|---|
DigiKey Part Number | MUN5230DW1T1GOSTR-ND - Tape & Reel (TR) MUN5230DW1T1GOSCT-ND - Cut Tape (CT) MUN5230DW1T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN5230DW1T1G | |
Description | TRANS PREBIAS 2NPN 50V SC88 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 1kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥1.78000 | ¥17.80 |
100 | ¥0.86750 | ¥86.75 |
500 | ¥0.72324 | ¥361.62 |
1,000 | ¥0.50251 | ¥502.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43552 | ¥1,306.56 |
6,000 | ¥0.40399 | ¥2,423.94 |
9,000 | ¥0.33501 | ¥3,015.09 |
30,000 | ¥0.32910 | ¥9,873.00 |
75,000 | ¥0.29560 | ¥22,170.00 |
150,000 | ¥0.25619 | ¥38,428.50 |