
MOCD223R2VM | |
|---|---|
DigiKey Part Number | MOCD223R2VMTR-ND - Tape & Reel (TR) MOCD223R2VMCT-ND - Cut Tape (CT) MOCD223R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD223R2VM |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD223R2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 125µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 8µs, 110µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD223VM | onsemi | 3,258 | MOCD223VM-ND | ¥9.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.83100 | ¥68.31 |
| 100 | ¥5.07510 | ¥507.51 |
| 500 | ¥4.29398 | ¥2,146.99 |
| 1,000 | ¥4.03837 | ¥4,038.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.61438 | ¥9,035.95 |
| 5,000 | ¥3.44683 | ¥17,234.15 |

