


MOC3042M | |
|---|---|
DigiKey Part Number | MOC3042M-ND |
Manufacturer | onsemi |
Manufacturer Product Number | MOC3042M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3042M Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 50 | ¥4.77340 | ¥238.67 |
| 100 | ¥4.38810 | ¥438.81 |
| 500 | ¥3.70016 | ¥1,850.08 |
| 1,000 | ¥3.47480 | ¥3,474.80 |
| 2,000 | ¥3.28360 | ¥6,567.20 |
| 5,000 | ¥3.07478 | ¥15,373.90 |
| 10,000 | ¥2.94469 | ¥29,446.90 |
| 25,000 | ¥2.80292 | ¥70,073.00 |





