Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2231LT1G

DigiKey Part Number
MMUN2231LT1GOSTR-ND - Tape & Reel (TR)
MMUN2231LT1GOSCT-ND - Cut Tape (CT)
MMUN2231LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMUN2231LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2231LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
2.2 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
246 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTD113EKT146Rohm Semiconductor3,859DTD113EKT146CT-ND¥4.71000Similar
DTD114EKT146Rohm Semiconductor77,641DTD114EKT146CT-ND¥5.13000Similar
In-Stock: 48,377
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.84400¥8.44
100¥0.51940¥51.94
500¥0.37678¥188.39
1,000¥0.33039¥330.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25574¥767.22
6,000¥0.22743¥1,364.58
Manufacturers Standard Package