MMSZ5228BT1G | ||
---|---|---|
DigiKey Part Number | MMSZ5228BT1GOSTR-ND - Tape & Reel (TR) MMSZ5228BT1GOSCT-ND - Cut Tape (CT) MMSZ5228BT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ5228BT1G | |
Description | DIODE ZENER 3.9V 500MW SOD123 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMSZ5228BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53360 | ¥53.36 |
500 | ¥0.41900 | ¥209.50 |
1,000 | ¥0.29102 | ¥291.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24108 | ¥723.24 |
6,000 | ¥0.22797 | ¥1,367.82 |
9,000 | ¥0.19402 | ¥1,746.18 |
30,000 | ¥0.17947 | ¥5,384.10 |
75,000 | ¥0.15522 | ¥11,641.50 |
150,000 | ¥0.12902 | ¥19,353.00 |