
MMSZ5226CT1G | |
|---|---|
DigiKey Part Number | MMSZ5226CT1GOSTR-ND - Tape & Reel (TR) MMSZ5226CT1GOSCT-ND - Cut Tape (CT) MMSZ5226CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226CT1G |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226CT1G Models |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226C-E3-08 | Vishay General Semiconductor - Diodes Division | 2,771 | MMSZ5226C-E3-08GICT-ND | ¥3.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.16600 | ¥11.66 |
| 100 | ¥0.72200 | ¥72.20 |
| 500 | ¥0.52762 | ¥263.81 |
| 1,000 | ¥0.46453 | ¥464.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35558 | ¥1,066.74 |
| 6,000 | ¥0.31793 | ¥1,907.58 |



