
MMSZ4701T1G | |
|---|---|
DigiKey Part Number | MMSZ4701T1GOSTR-ND - Tape & Reel (TR) MMSZ4701T1GOSCT-ND - Cut Tape (CT) MMSZ4701T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4701T1G |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4701T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5244BT1G | onsemi | 94,890 | MMSZ5244BT1GOSCT-ND | ¥0.17000 | Direct |
| MMSZ5244ET1G | onsemi | 5,421 | MMSZ5244ET1GOSCT-ND | ¥0.46000 | Direct |
| SZMMSZ4701T1G | onsemi | 1,212 | 488-SZMMSZ4701T1GCT-ND | ¥0.27000 | Direct |
| SZMMSZ5244BT1G | onsemi | 58,169 | SZMMSZ5244BT1GOSCT-ND | ¥0.34000 | Direct |
| SZMMSZ5244ET1G | onsemi | 291 | 488-SZMMSZ5244ET1GCT-ND | ¥0.50000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.52020 | ¥52.02 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33030 | ¥330.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25083 | ¥752.49 |
| 6,000 | ¥0.22299 | ¥1,337.94 |



