Similar

MMSZ4700T1G | |
|---|---|
DigiKey Part Number | MMSZ4700T1GOSTR-ND - Tape & Reel (TR) MMSZ4700T1GOSCT-ND - Cut Tape (CT) MMSZ4700T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4700T1G |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4700T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5243B TR PBFREE | Central Semiconductor Corp | 693 | 1514-CMHZ5243BTRPBFREECT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.20700 | ¥12.07 |
| 100 | ¥0.75090 | ¥75.09 |
| 500 | ¥0.54896 | ¥274.48 |
| 1,000 | ¥0.48363 | ¥483.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37052 | ¥1,111.56 |
| 6,000 | ¥0.33149 | ¥1,988.94 |




