
MMSZ4694T3G | |
|---|---|
DigiKey Part Number | 488-MMSZ4694T3GTR-ND - Tape & Reel (TR) 488-MMSZ4694T3GCT-ND - Cut Tape (CT) 488-MMSZ4694T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4694T3G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4694T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.52020 | ¥52.02 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33030 | ¥330.30 |
| 2,000 | ¥0.29098 | ¥581.96 |
| 5,000 | ¥0.24825 | ¥1,241.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20531 | ¥2,053.10 |
| 20,000 | ¥0.18463 | ¥3,692.60 |

