
MMBZ5257BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5257BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5257BLT1GOSCT-ND - Cut Tape (CT) MMBZ5257BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BLT1G |
Description | DIODE ZENER 33V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5257BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 58 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B33-G3-08 | Vishay General Semiconductor - Diodes Division | 5,890 | 112-BZX84B33-G3-08CT-ND | ¥2.81000 | Similar |
| BZX84C33-7-F | Diodes Incorporated | 6,057 | BZX84C33-FDICT-ND | ¥1.57000 | Similar |
| MMBZ5257B-7-F | Diodes Incorporated | 2,497 | MMBZ5257B-FDICT-ND | ¥1.65000 | Similar |
| MMBZ5257BQ-7-F | Diodes Incorporated | 3,000 | 31-MMBZ5257BQ-7-FCT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52270 | ¥52.27 |
| 500 | ¥0.37926 | ¥189.63 |
| 1,000 | ¥0.33245 | ¥332.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25246 | ¥757.38 |
| 6,000 | ¥0.22448 | ¥1,346.88 |

