
MMBZ5221BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5221BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5221BLT1GOSCT-ND - Cut Tape (CT) MMBZ5221BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5221BLT1G |
Description | DIODE ZENER 2.4V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5221BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5221B_R1_00001 | Panjit International Inc. | 2,870 | 3757-MMBZ5221B_R1_00001CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.01700 | ¥10.17 |
| 100 | ¥0.62850 | ¥62.85 |
| 500 | ¥0.45782 | ¥228.91 |
| 1,000 | ¥0.40225 | ¥402.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30687 | ¥920.61 |
| 6,000 | ¥0.27370 | ¥1,642.20 |

