
MMBZ20VAWT1G | |
|---|---|
DigiKey Part Number | 488-MMBZ20VAWT1GTR-ND - Tape & Reel (TR) 488-MMBZ20VAWT1GCT-ND - Cut Tape (CT) 488-MMBZ20VAWT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ20VAWT1G |
Description | TVS DIODE 17VWM 28VC SC703 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ20VAWT1G Models |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43100 | ¥14.31 |
| 100 | ¥0.88990 | ¥88.99 |
| 500 | ¥0.65416 | ¥327.08 |
| 1,000 | ¥0.57766 | ¥577.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44454 | ¥1,333.62 |
| 6,000 | ¥0.39893 | ¥2,393.58 |











