JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF4393LT3G

DigiKey Part Number
MMBF4393LT3GOSTR-ND - Tape & Reel (TR)
MMBF4393LT3GOSCT-ND - Cut Tape (CT)
MMBF4393LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF4393LT3G
Description
JFET N-CH 30V SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF4393LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 15V
Manufacturer
onsemi
Resistance - RDS(On)
100 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
225 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
500 mV @ 10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,272
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.41500¥24.15
100¥1.52420¥152.42
500¥1.13894¥569.47
1,000¥1.01440¥1,014.40
2,000¥0.90945¥1,818.90
5,000¥0.79564¥3,978.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.67778¥6,777.80
20,000¥0.62242¥12,448.40
Manufacturers Standard Package