
MMBD770T1G | |
|---|---|
DigiKey Part Number | MMBD770T1GOSTR-ND - Tape & Reel (TR) MMBD770T1GOSCT-ND - Cut Tape (CT) MMBD770T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD770T1G |
Description | DIODE SCHOTTKY 70V 120MW SC70-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD770T1G Models |
Category | Capacitance @ Vr, F 1pF @ 20V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type Schottky - Single | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
Current - Max 200 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.58700 | ¥5.87 |
| 25 | ¥0.50960 | ¥12.74 |
| 100 | ¥0.42760 | ¥42.76 |
| 250 | ¥0.38904 | ¥97.26 |
| 500 | ¥0.36536 | ¥182.68 |
| 1,000 | ¥0.34610 | ¥346.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31591 | ¥947.73 |
| 6,000 | ¥0.30446 | ¥1,826.76 |






