
MMBD355LT1G | |
|---|---|
DigiKey Part Number | 488-MMBD355LT1GTR-ND - Tape & Reel (TR) 488-MMBD355LT1GCT-ND - Cut Tape (CT) 488-MMBD355LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD355LT1G |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Anode 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD355LT1G Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Common Anode | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.87000 | ¥21.75 |
| 100 | ¥0.73850 | ¥73.85 |
| 250 | ¥0.67580 | ¥168.95 |
| 500 | ¥0.63810 | ¥319.05 |
| 1,000 | ¥0.60716 | ¥607.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55774 | ¥1,673.22 |
| 6,000 | ¥0.53938 | ¥3,236.28 |

