
MM74HCT74MX | |
|---|---|
DigiKey Part Number | MM74HCT74MXTR-ND - Tape & Reel (TR) MM74HCT74MXCT-ND - Cut Tape (CT) MM74HCT74MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT74MX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT74MX Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 27 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT74D-Q100,118 | Nexperia USA Inc. | 2,100 | 1727-74HCT74D-Q100,118CT-ND | ¥2.65000 | Similar |
| CD74HCT74M96 | Texas Instruments | 2,905 | 296-14561-1-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.80300 | ¥18.03 |
| 25 | ¥1.60440 | ¥40.11 |
| 100 | ¥1.38030 | ¥138.03 |
| 250 | ¥1.27324 | ¥318.31 |
| 500 | ¥1.20908 | ¥604.54 |
| 1,000 | ¥1.15615 | ¥1,156.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.10027 | ¥2,750.68 |
| 5,000 | ¥1.06660 | ¥5,333.00 |

