AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT08MX

DigiKey Part Number
MM74HCT08MXTR-ND - Tape & Reel (TR)
MM74HCT08MXCT-ND - Cut Tape (CT)
MM74HCT08MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT08MX
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT08ADR2Gonsemi145MC74HCT08ADR2GOSCT-ND¥11.00000Similar
74HCT08S14-13Diodes Incorporated3,07031-74HCT08S14-13CT-ND¥9.00000Direct
In-Stock: 3,304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.76200¥17.62
25¥1.55800¥38.95
100¥1.34140¥134.14
250¥1.23752¥309.38
500¥1.17468¥587.34
1,000¥1.12307¥1,123.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.06848¥2,671.20
5,000¥1.03562¥5,178.10
Manufacturers Standard Package