
MM74HC74AMX | |
|---|---|
DigiKey Part Number | MM74HC74AMXTR-ND - Tape & Reel (TR) MM74HC74AMXCT-ND - Cut Tape (CT) MM74HC74AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC74AMX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 94 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74QDRG4Q1 | Texas Instruments | 4,945 | 296-SN74HC74QDRG4Q1CT-ND | ¥5.29000 | Similar |
| SN74HC74QDRQ1 | Texas Instruments | 1,952 | 296-23566-1-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10100 | ¥21.01 |
| 25 | ¥1.86920 | ¥46.73 |
| 100 | ¥1.61430 | ¥161.43 |
| 250 | ¥1.49192 | ¥372.98 |
| 500 | ¥1.41846 | ¥709.23 |
| 1,000 | ¥1.35793 | ¥1,357.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.29406 | ¥3,235.15 |
| 5,000 | ¥1.25555 | ¥6,277.75 |



