NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC132M

DigiKey Part Number
MM74HC132M-ND
Manufacturer
onsemi
Manufacturer Product Number
MM74HC132M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC132M Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30000¥33.00
55¥2.72000¥149.60
110¥2.55318¥280.85
275¥2.37636¥653.50
550¥2.26958¥1,248.27
1,045¥2.18779¥2,286.24
2,530¥2.09666¥5,304.55
5,005¥2.04029¥10,211.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.