


MM5Z5V1ST5G | |
|---|---|
DigiKey Part Number | 488-MM5Z5V1ST5GTR-ND - Tape & Reel (TR) 488-MM5Z5V1ST5GCT-ND - Cut Tape (CT) 488-MM5Z5V1ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1ST5G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2.16% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.16% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.26500 | ¥12.65 |
| 100 | ¥0.78730 | ¥78.73 |
| 500 | ¥0.57626 | ¥288.13 |
| 1,000 | ¥0.50803 | ¥508.03 |
| 2,000 | ¥0.45035 | ¥900.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.33397 | ¥2,671.76 |
| 16,000 | ¥0.30201 | ¥4,832.16 |


